Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747103

DigiKey Part Number
1195-6797-ND
Manufacturer
Manufacturer Product Number
09474747103
Description
CABLE MOD 8P8C PLUG-PLUG 1.31'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747103 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
1.31' (400.0mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Yellow
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.13000¥114.13
10¥96.98200¥969.82
25¥90.90720¥2,272.68
50¥86.56540¥4,328.27
100¥82.43530¥8,243.53
250¥77.27716¥19,319.29
500¥73.59272¥36,796.36
1,000¥70.08466¥70,084.66
Manufacturers Standard Package