LFG80B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFG80B

LFG80B

DigiKey Part Number
LFG80B-ND
Manufacturer
Manufacturer Product Number
LFG80B
Description
FAN GUARD LOUVERED 80MM BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
80mm Sq
For Use With/Related Products
OA80, OA825, OD8015, OD8025, OD8032, OD8038 Series
Features
Louvered
Material
Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 627
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.52000¥72.52
Manufacturers Standard Package