
OA60EC-UR-1WBIP68A | |
|---|---|
DigiKey Part Number | 1053-1810-ND |
Manufacturer | |
Manufacturer Product Number | OA60EC-UR-1WBIP68A |
Description | FAN EC 60X25MM 95-264VAC IP68 AT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 95 ~ 264VAC Square - 60mm L x 60mm H Ball 19.5 CFM (0.546m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA60EC-UR-1WBIP68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 95 ~ 264VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.5 CFM (0.546m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 31.0dB | |
Power (Watts) | 2.40W | |
RPM | 3950 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | ATEX, CE, cURus, UR | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥547.72000 | ¥547.72 |
| 10 | ¥445.01200 | ¥4,450.12 |
| 25 | ¥407.14720 | ¥10,178.68 |
| 50 | ¥390.83580 | ¥19,541.79 |
























