RF ANTENNA GNSS Ceramic Patch SMA Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS Ceramic Patch SMA Screw Mount
ANN-MB2-00

ANN-MB2-00

DigiKey Part Number
672-ANN-MB2-00-ND
Manufacturer
Manufacturer Product Number
ANN-MB2-00
Description
RF ANT 1.225/1.568GHZ SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
u-blox
Number of Bands
2
Series
Gain
5dBic, 5.4dBic
Packaging
Bulk
Features
Cable - 5m, LNA, Filter
Part Status
Active
Termination
SMA
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
1.225GHz, 1.568GHz
Height (Max)
0.972" (24.70mm)
Frequency Range
1.166GHz ~ 1.285GHz, 1.535GHz ~ 1.602GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥669.87000¥669.87
10¥613.87400¥6,138.74
50¥557.60120¥27,880.06
100¥518.30300¥51,830.30