OA125AP-11-2TB | |
---|---|
DigiKey Part Number | 1053-1023-ND |
Manufacturer | |
Manufacturer Product Number | OA125AP-11-2TB |
Description | FAN AXIAL 119.5X26.2MM 115VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 60.0 CFM (1.68m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA125AP-11-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 37.0dB | |
Power (Watts) | 11.00W | |
RPM | 2500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.73 lb (331.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.76000 | ¥173.76 |
10 | ¥158.71800 | ¥1,587.18 |
40 | ¥152.68925 | ¥6,107.57 |
80 | ¥142.64450 | ¥11,411.56 |
120 | ¥131.59450 | ¥15,791.34 |
280 | ¥129.58557 | ¥36,283.96 |
520 | ¥128.58113 | ¥66,862.19 |