NSP4201MR6T1G | ||
---|---|---|
DigiKey Part Number | NSP4201MR6T1GOSTR-ND - Tape & Reel (TR) NSP4201MR6T1GOSCT-ND - Cut Tape (CT) NSP4201MR6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSP4201MR6T1G | |
Description | TVS DIODE 5VWM 12VC 6TSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NSP4201MR6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
100 | ¥2.45540 | ¥245.54 |
500 | ¥1.91704 | ¥958.52 |
1,000 | ¥1.55822 | ¥1,558.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39299 | ¥4,178.97 |
6,000 | ¥1.32216 | ¥7,932.96 |
9,000 | ¥1.22772 | ¥11,049.48 |
30,000 | ¥1.19938 | ¥35,981.40 |