100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
ST4-50-1.00-L-D-P-TR
ST4-50-1.00-L-D-P-TR
Razor Beam™ Ultra-Low Profile Connectors

ST4-50-1.00-L-D-P-TR

DigiKey Part Number
SAM13264TR-ND - Tape & Reel (TR)
SAM13264CT-ND - Cut Tape (CT)
SAM13264DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4-50-1.00-L-D-P-TR
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST4-50-1.00-L-D-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
100
Height Above Board
0.121" (3.07mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Factory Stock: 4,625
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.47000¥47.47
10¥40.34900¥403.49
25¥37.81720¥945.43
50¥36.01080¥1,800.54
100¥34.29070¥3,429.07
250¥32.14416¥8,036.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
925¥27.29108¥25,244.25
1,850¥25.86444¥47,849.21
Manufacturers Standard Package