TC7USB42MU,LF(S2E | |
---|---|
DigiKey Part Number | 264-TC7USB42MULF(S2ETR-ND - Tape & Reel (TR) 264-TC7USB42MULF(S2ECT-ND - Cut Tape (CT) 264-TC7USB42MULF(S2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7USB42MU,LF(S2E |
Description | IC USB SWITCH SPDT DUAL 10UQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.8x1.4) |
EDA/CAD Models | TC7USB42MU,LF(S2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
25 | ¥3.94040 | ¥98.51 |
100 | ¥3.15400 | ¥315.40 |
250 | ¥2.92844 | ¥732.11 |
500 | ¥2.47790 | ¥1,238.95 |
1,000 | ¥1.91475 | ¥1,914.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74580 | ¥5,237.40 |
6,000 | ¥1.63317 | ¥9,799.02 |
15,000 | ¥1.52054 | ¥22,808.10 |
30,000 | ¥1.44169 | ¥43,250.70 |