PI3USB102ZLEX | ||
---|---|---|
DigiKey Part Number | PI3USB102ZLEXTR-ND - Tape & Reel (TR) PI3USB102ZLEXCT-ND - Cut Tape (CT) PI3USB102ZLEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3USB102ZLEX | |
Description | IC SW USB 2.0 10-TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI3USB102ZLEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 810MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (1.3x1.6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI3USB102 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Multiple Parts 08/Jun/2022 |
PCN Packaging | |
HTML Datasheet | PI3USB102 |
EDA Models | PI3USB102ZLEX Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.81200 | ¥68.12 |
25 | ¥6.46440 | ¥161.61 |
100 | ¥5.31010 | ¥531.01 |
250 | ¥4.96384 | ¥1,240.96 |
500 | ¥4.38664 | ¥2,193.32 |
1,000 | ¥4.06471 | ¥4,064.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.06471 | ¥14,226.48 |
Attribute | Description |
---|---|
Other Names | PI3USB102ZLE PI3USB102ZLEXTR Q4148951 PI3USB102ZLEXCT PI3USB102ZLEXDKR PI3USB102ZLE-ND PI3USB102ZLEX-ND |
Standard Package | 3,500 |