
TPS61236PRWLR | |
|---|---|
DigiKey Part Number | 296-47377-2-ND - Tape & Reel (TR) 296-47377-1-ND - Cut Tape (CT) 296-47377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61236PRWLR |
Description | IC REG BOOST ADJ 6.5A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61236PRWLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥14.65400 | ¥146.54 |
| 25 | ¥13.37440 | ¥334.36 |
| 100 | ¥11.97080 | ¥1,197.08 |
| 250 | ¥11.30080 | ¥2,825.20 |
| 500 | ¥10.98288 | ¥5,491.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.15437 | ¥30,463.11 |
| 6,000 | ¥9.95351 | ¥59,721.06 |









