12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

SZNSP4201MR6T1G

DigiKey Part Number
488-SZNSP4201MR6T1GTR-ND - Tape & Reel (TR)
488-SZNSP4201MR6T1GCT-ND - Cut Tape (CT)
488-SZNSP4201MR6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNSP4201MR6T1G
Description
TVS DIODE 5VWM 12VC 6TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SZNSP4201MR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Clamping (Max) @ Ipp
12V
Supplier Device Package
Power - Peak Pulse
500W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.36800¥63.68
100¥4.17800¥417.80
500¥3.23704¥1,618.52
1,000¥2.93403¥2,934.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36034¥7,081.02
6,000¥2.18092¥13,085.52
Manufacturers Standard Package