NCV8730ASN180T1G | ||
---|---|---|
DigiKey Part Number | 488-NCV8730ASN180T1GTR-ND - Tape & Reel (TR) 488-NCV8730ASN180T1GCT-ND - Cut Tape (CT) 488-NCV8730ASN180T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8730ASN180T1G | |
Description | IC REG LINEAR 1.8V 150MA 5TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 42dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.65000 | ¥10.65 |
10 | ¥9.55300 | ¥95.53 |
25 | ¥9.06320 | ¥226.58 |
100 | ¥6.95910 | ¥695.91 |
250 | ¥6.15008 | ¥1,537.52 |
500 | ¥5.82634 | ¥2,913.17 |
1,000 | ¥4.53157 | ¥4,531.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.00598 | ¥12,017.94 |