AP61100Z6-7 | ||
---|---|---|
DigiKey Part Number | 31-AP61100Z6-7TR-ND - Tape & Reel (TR) 31-AP61100Z6-7CT-ND - Cut Tape (CT) 31-AP61100Z6-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP61100Z6-7 | |
Description | IC REG BUCK ADJ 1A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP61100Z6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.10240 | ¥77.56 |
100 | ¥2.30970 | ¥230.97 |
250 | ¥2.09296 | ¥523.24 |
500 | ¥1.73198 | ¥865.99 |
1,000 | ¥1.29899 | ¥1,298.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19078 | ¥3,572.34 |
6,000 | ¥1.11860 | ¥6,711.60 |
15,000 | ¥1.04643 | ¥15,696.45 |
30,000 | ¥0.95983 | ¥28,794.90 |
75,000 | ¥0.92375 | ¥69,281.25 |