


SHT25 | |
|---|---|
DigiKey Part Number | 1649-1008-2-ND - Tape & Reel (TR) 1649-1008-1-ND - Cut Tape (CT) 1649-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT25 |
Description | SENSOR HUMI/TEMP 3V I2C 1.8% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT25 Models |
Category | Accuracy ±1.8% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.1V ~ 3.6V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-TDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-DFN (3x3) |
Output 12b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.14000 | ¥134.14 |
| 5 | ¥121.91200 | ¥609.56 |
| 10 | ¥117.37400 | ¥1,173.74 |
| 25 | ¥111.95600 | ¥2,798.90 |
| 50 | ¥108.24640 | ¥5,412.32 |
| 100 | ¥104.84630 | ¥10,484.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥98.86528 | ¥39,546.11 |
| 800 | ¥96.23856 | ¥76,990.85 |











