8947-0-15-15-10-27-10-0

DigiKey Part Number
ED1005-ND
Manufacturer
Manufacturer Product Number
8947-0-15-15-10-27-10-0
Description
CONN PIN RCPT .012-.017 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.225" (5.72mm)
Accepts Pin Diameter
0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.028" (0.71mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.045" (1.14mm)
Tail Diameter
-
Socket Depth
0.155" (3.94mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.33000¥3.33
10¥2.82900¥28.29
25¥2.49440¥62.36
50¥2.29100¥114.55
100¥2.20070¥220.07
250¥1.97620¥494.05
500¥1.88644¥943.22
1,000¥1.57199¥1,571.99
2,500¥1.43729¥3,593.22