LM3668SD-2833/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,645
Unit Price: ¥11.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,604
Unit Price: ¥23.32000
Datasheet
LM2759SD/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3668SD-2833/NOPB

DigiKey Part Number
LM3668SD-2833/NOPBTR-ND - Tape & Reel (TR)
LM3668SD-2833/NOPBCT-ND - Cut Tape (CT)
LM3668SD-2833/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3668SD-2833/NOPB
Description
IC REG BUCK BOOST PROG 1A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM3668SD-2833/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.49084¥13,490.84
2,000¥13.15823¥26,316.46
3,000¥12.99165¥38,974.95
5,000¥12.80708¥64,035.40
Manufacturers Standard Package