
NCP45750IMN24TWG | |
|---|---|
DigiKey Part Number | 488-NCP45750IMN24TWGTR-ND - Tape & Reel (TR) 488-NCP45750IMN24TWGCT-ND - Cut Tape (CT) 488-NCP45750IMN24TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45750IMN24TWG |
Description | 750 MCM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 5.9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.50000 | ¥19.50 |
| 10 | ¥14.46600 | ¥144.66 |
| 25 | ¥13.20520 | ¥330.13 |
| 100 | ¥11.81580 | ¥1,181.58 |
| 250 | ¥11.15260 | ¥2,788.15 |
| 500 | ¥10.75292 | ¥5,376.46 |
| 1,000 | ¥10.42391 | ¥10,423.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.01765 | ¥30,052.95 |
| 6,000 | ¥9.81888 | ¥58,913.28 |











