
NTGD3148NT1G | |
|---|---|
DigiKey Part Number | NTGD3148NT1GOSTR-ND - Tape & Reel (TR) NTGD3148NT1GOSCT-ND - Cut Tape (CT) NTGD3148NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGD3148NT1G |
Description | MOSFET 2N-CH 20V 3A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 900mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGD3148NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.16800 | ¥41.68 |
| 100 | ¥2.69170 | ¥269.17 |
| 500 | ¥2.05678 | ¥1,028.39 |
| 1,000 | ¥1.85211 | ¥1,852.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59187 | ¥4,775.61 |
| 6,000 | ¥1.46080 | ¥8,764.80 |
| 9,000 | ¥1.39401 | ¥12,546.09 |
| 15,000 | ¥1.31896 | ¥19,784.40 |
| 21,000 | ¥1.27452 | ¥26,764.92 |
| 30,000 | ¥1.23732 | ¥37,119.60 |








