


MCXN947VDFT | |
|---|---|
DigiKey Part Number | 568-MCXN947VDFT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN947VDFT |
Description | IC MCX N94 150MHZ DUAL CORE NPU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 184-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 2x12b, 1x14b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 184-VFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.30000 | ¥112.30 |
| 10 | ¥81.86800 | ¥818.68 |
| 25 | ¥76.79360 | ¥1,919.84 |
| 100 | ¥75.80940 | ¥7,580.94 |
| 260 | ¥74.13088 | ¥19,274.03 |
| 520 | ¥74.08987 | ¥38,526.73 |









