NCP367DPMUEETBG | ||
---|---|---|
DigiKey Part Number | 488-NCP367DPMUEETBGTR-ND - Tape & Reel (TR) 488-NCP367DPMUEETBGCT-ND - Cut Tape (CT) 488-NCP367DPMUEETBGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP367DPMUEETBG | |
Description | IC VOLT PROTECTRION OCP OVP 8DFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP367DPMUEETBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller, Current Limit | |
Voltage - Input | 1.2V ~ 28V | |
Voltage - Supply | 1.2V ~ 28V | |
Current - Supply | 42 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.63300 | ¥66.33 |
25 | ¥6.29480 | ¥157.37 |
100 | ¥4.83280 | ¥483.28 |
250 | ¥4.27084 | ¥1,067.71 |
500 | ¥4.04606 | ¥2,023.03 |
1,000 | ¥3.14697 | ¥3,146.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98960 | ¥8,968.80 |
6,000 | ¥2.87720 | ¥17,263.20 |
15,000 | ¥2.78728 | ¥41,809.20 |