NCV361SNT1G | |
---|---|
DigiKey Part Number | NCV361SNT1GOSTR-ND - Tape & Reel (TR) NCV361SNT1GOSCT-ND - Cut Tape (CT) NCV361SNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV361SNT1G |
Description | IC REG OVLO 20V 5TSOP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV361SNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 1.2V ~ 20V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.71200 | ¥47.12 |
25 | ¥4.43000 | ¥110.75 |
100 | ¥3.35780 | ¥335.78 |
250 | ¥2.85736 | ¥714.34 |
500 | ¥2.71452 | ¥1,357.26 |
1,000 | ¥2.07160 | ¥2,071.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92875 | ¥5,786.25 |
6,000 | ¥1.85732 | ¥11,143.92 |
15,000 | ¥1.78588 | ¥26,788.20 |
30,000 | ¥1.76820 | ¥53,046.00 |