54-00129 | ||
---|---|---|
DigiKey Part Number | 839-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00129 | |
Description | CONN JACK R/A PCB 5.5X2.1MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.79560 | ¥194.89 |
50 | ¥7.62820 | ¥381.41 |
100 | ¥7.29650 | ¥729.65 |
250 | ¥6.63316 | ¥1,658.29 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.30652 | ¥5,306.52 |
2,500 | ¥4.80904 | ¥12,022.60 |