LTC1696ES6#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC1696ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1696ES6#TRMPBFCT-ND - Cut Tape (CT) LTC1696ES6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1696ES6#TRMPBF | |
Description | IC OVERVOLT PROT CTRLR SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Overvoltage Protection Controller TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1696ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.19200 | ¥451.92 |
25 | ¥42.72160 | ¥1,068.04 |
100 | ¥37.02580 | ¥3,702.58 |
250 | ¥35.12680 | ¥8,781.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.51914 | ¥15,759.57 |
1,000 | ¥26.58236 | ¥26,582.36 |
2,500 | ¥25.25323 | ¥63,133.07 |