287-1ABE | ||
---|---|---|
DigiKey Part Number | 345-1219-ND | |
Manufacturer | ||
Manufacturer Product Number | 287-1ABE | |
Description | HEATSINK FOR TO220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 65°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 65°C | |
Thermal Resistance @ Forced Air Flow | 7.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.13200 | ¥61.32 |
100 | ¥5.59880 | ¥559.88 |
1,190 | ¥4.44836 | ¥5,293.55 |
5,950 | ¥4.29496 | ¥25,555.01 |
10,710 | ¥3.98819 | ¥42,713.51 |