V8502A | ||
---|---|---|
DigiKey Part Number | A10758-ND | |
Manufacturer | ||
Manufacturer Product Number | V8502A | |
Description | HEATSINK TO-220 30X25.40MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.69560 | ¥117.39 |
50 | ¥4.57100 | ¥228.55 |
200 | ¥4.50940 | ¥901.88 |
400 | ¥4.20053 | ¥1,680.21 |
600 | ¥3.95335 | ¥2,372.01 |
1,000 | ¥3.58272 | ¥3,582.72 |
5,000 | ¥3.45919 | ¥17,295.95 |