NCP367DPMUECTBG | ||
---|---|---|
DigiKey Part Number | NCP367DPMUECTBGOSTR-ND - Tape & Reel (TR) NCP367DPMUECTBGOSCT-ND - Cut Tape (CT) NCP367DPMUECTBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP367DPMUECTBG | |
Description | IC VOLT PROTECTRION OCP OVP 8DFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP367DPMUECTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller, Current Limit | |
Voltage - Input | 1.2V ~ 28V | |
Voltage - Supply | 1.2V ~ 28V | |
Current - Supply | 42 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.55300 | ¥65.53 |
25 | ¥6.15600 | ¥153.90 |
100 | ¥4.66570 | ¥466.57 |
250 | ¥3.97092 | ¥992.73 |
500 | ¥3.77240 | ¥1,886.20 |
1,000 | ¥2.87894 | ¥2,878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68035 | ¥8,041.05 |
6,000 | ¥2.58109 | ¥15,486.54 |
15,000 | ¥2.48182 | ¥37,227.30 |
30,000 | ¥2.45724 | ¥73,717.20 |