Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62084DSGT

DigiKey Part Number
296-46449-2-ND - Tape & Reel (TR)
296-46449-1-ND - Cut Tape (CT)
296-46449-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV62084DSGT
Description
IC REG BUCK ADJ 2A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62084DSGT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥10.58600¥105.86
25¥9.62640¥240.66
100¥8.56520¥856.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.06028¥2,015.07
500¥7.75544¥3,877.72
750¥7.60288¥5,702.16
1,250¥7.43380¥9,292.25
1,750¥7.33497¥12,836.20
2,500¥7.23995¥18,099.88
Manufacturers Standard Package