MAX4980ETA+T | |
---|---|
DigiKey Part Number | MAX4980ETA+TTR-ND - Tape & Reel (TR) MAX4980ETA+TCT-ND - Cut Tape (CT) MAX4980ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4980ETA+T |
Description | IC OVERVOLTAGE PROT CTRLR 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4980ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | 2.3V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 130 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.17000 | ¥60.17 |
10 | ¥54.37100 | ¥543.71 |
25 | ¥51.84360 | ¥1,296.09 |
100 | ¥45.01430 | ¥4,501.43 |
250 | ¥42.99104 | ¥10,747.76 |
500 | ¥39.19782 | ¥19,598.91 |
1,000 | ¥34.14005 | ¥34,140.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.37834 | ¥68,445.85 |