NCP367DPMUELTBG | |
---|---|
DigiKey Part Number | NCP367DPMUELTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP367DPMUELTBG |
Description | IC VOLT PROTECTRION OCP OVP 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller, Current Limit 8-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP367DPMUELTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller, Current Limit | |
Voltage - Input | 1.2V ~ 28V | |
Voltage - Supply | 1.2V ~ 28V | |
Current - Supply | 42 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68643 | ¥8,059.29 |
6,000 | ¥2.58693 | ¥15,521.58 |
15,000 | ¥2.48743 | ¥37,311.45 |
30,000 | ¥2.46280 | ¥73,884.00 |