NCP3063BDR2G | ||
---|---|---|
DigiKey Part Number | NCP3063BDR2GOSTR-ND - Tape & Reel (TR) NCP3063BDR2GOSCT-ND - Cut Tape (CT) NCP3063BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP3063BDR2G | |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP3063BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.84480 | ¥246.12 |
100 | ¥7.56000 | ¥756.00 |
250 | ¥6.68108 | ¥1,670.27 |
500 | ¥6.32958 | ¥3,164.79 |
1,000 | ¥4.92298 | ¥4,922.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67680 | ¥11,692.00 |
5,000 | ¥4.50099 | ¥22,504.95 |
12,500 | ¥4.36034 | ¥54,504.25 |