NCP3063SMINVGEVB | ||
---|---|---|
DigiKey Part Number | NCP3063SMINVGEVBOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP3063SMINVGEVB | |
Description | EVAL BOARD FOR NCP3063SMINVG | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | NCP3063 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | -12V | |
Current - Output | 100mA | |
Voltage - Input | 5V | |
Regulator Topology | Inverting | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP3063 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.26000 | ¥531.26 |