NCP3063SMDBCKEVB | ||
---|---|---|
DigiKey Part Number | NCP3063SMDBCKEVBOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP3063SMDBCKEVB | |
Description | EVAL BOARD FOR NCP3063SMDBCK | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | NCP3063 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 800mA | |
Voltage - Input | 7V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP3063 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.02000 | ¥850.02 |