Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,818 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.67680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,950 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.75400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,675 In Stock | 1 : ¥13.38000 Cut Tape (CT) 4,000 : ¥5.89281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
3,420 In Stock | 1 : ¥14.20000 Cut Tape (CT) 4,000 : ¥6.25499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) |