
NC7SZ19P6X | |
|---|---|
DigiKey Part Number | NC7SZ19P6XTR-ND - Tape & Reel (TR) NC7SZ19P6XCT-ND - Cut Tape (CT) NC7SZ19P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ19P6X |
Description | IC DECODER/DEMUX 1 X 1:2 SC-88 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ19P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.86000 | ¥0.86 |
| 10 | ¥0.57300 | ¥5.73 |
| 25 | ¥0.50320 | ¥12.58 |
| 100 | ¥0.42260 | ¥42.26 |
| 250 | ¥0.38392 | ¥95.98 |
| 500 | ¥0.36084 | ¥180.42 |
| 1,000 | ¥0.34168 | ¥341.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31798 | ¥953.94 |
| 6,000 | ¥0.30640 | ¥1,838.40 |
| 9,000 | ¥0.30060 | ¥2,705.40 |
| 15,000 | ¥0.29417 | ¥4,412.55 |
| 21,000 | ¥0.29042 | ¥6,098.82 |
| 30,000 | ¥0.28681 | ¥8,604.30 |
| 75,000 | ¥0.27903 | ¥20,927.25 |
| 150,000 | ¥0.27434 | ¥41,151.00 |
| 300,000 | ¥0.27049 | ¥81,147.00 |







