Multiplexer 1 x 2:1 SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ157P6X

DigiKey Part Number
NC7SZ157P6XTR-ND - Tape & Reel (TR)
NC7SZ157P6XCT-ND - Cut Tape (CT)
NC7SZ157P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ157P6X
Description
IC MULTIPLEXER 1 X 2:1 SC-88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ157P6X Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 2:1
Supplier Device Package
SC-88 (SC-70-6)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,556
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.55400¥5.54
25¥0.48640¥12.16
100¥0.40850¥40.85
250¥0.37116¥92.79
500¥0.34882¥174.41
1,000¥0.33030¥330.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30740¥922.20
6,000¥0.29620¥1,777.20
Manufacturers Standard Package