MC14504BDG | ||
---|---|---|
DigiKey Part Number | MC14504BDGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC14504BDG | |
Description | IC TRANSLATOR UNIDIR 16SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14504BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.37900 | ¥63.79 |
48 | ¥5.98938 | ¥287.49 |
144 | ¥4.54021 | ¥653.79 |
288 | ¥3.86382 | ¥1,112.78 |
528 | ¥3.67057 | ¥1,938.06 |
1,008 | ¥2.80128 | ¥2,823.69 |
2,544 | ¥2.60808 | ¥6,634.96 |
5,040 | ¥2.51147 | ¥12,657.81 |