BK-6010 | ||
---|---|---|
DigiKey Part Number | BK-6010-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6010 | |
Description | FUSE BLOCK BLADE PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 1 Circuit Blade Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-6010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.36000 | ¥10.36 |
10 | ¥9.37200 | ¥93.72 |
100 | ¥6.46320 | ¥646.32 |
1,000 | ¥4.68583 | ¥4,685.83 |
5,000 | ¥4.20109 | ¥21,005.45 |
10,000 | ¥4.03951 | ¥40,395.10 |