
INA188IDR | |
|---|---|
DigiKey Part Number | 296-43151-2-ND - Tape & Reel (TR) 296-43151-1-ND - Cut Tape (CT) 296-43151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA188IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA188IDR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.9V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 850 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.43000 | ¥41.43 |
| 10 | ¥31.54100 | ¥315.41 |
| 25 | ¥29.07000 | ¥726.75 |
| 100 | ¥26.34990 | ¥2,634.99 |
| 250 | ¥25.12812 | ¥6,282.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.82495 | ¥62,062.38 |










