CD4504BM | |
---|---|
DigiKey Part Number | 296-25959-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BM |
Description | IC TRANSLATOR UNIDIR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.34100 | ¥83.41 |
40 | ¥7.91625 | ¥316.65 |
120 | ¥6.50358 | ¥780.43 |
280 | ¥6.07911 | ¥1,702.15 |
520 | ¥5.37242 | ¥2,793.66 |
1,000 | ¥4.24139 | ¥4,241.39 |
2,520 | ¥3.95860 | ¥9,975.67 |
5,000 | ¥3.76066 | ¥18,803.30 |