Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40109BE

DigiKey Part Number
296-3505-5-ND
Manufacturer
Manufacturer Product Number
CD40109BE
Description
IC XLTR VL UNIDIR 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40109BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
3 V ~ 18 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 18 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Through Hole
Translator Type
Voltage Level
Package / Case
16-DIP (0.300", 7.62mm)
Channel Type
Unidirectional
Supplier Device Package
16-PDIP
Number of Circuits
4
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,311
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.79000¥7.79
10¥5.59600¥55.96
25¥5.04240¥126.06
100¥4.43080¥443.08
250¥4.13944¥1,034.86
500¥3.96342¥1,981.71
1,000¥3.81866¥3,818.66
2,500¥3.66583¥9,164.58
5,000¥3.57369¥17,868.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

31In Stock
Ships from Rochester Electronics, LLC