MC14022BDR2G | ||
---|---|---|
DigiKey Part Number | MC14022BDR2GOSTR-ND - Tape & Reel (TR) MC14022BDR2GOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MC14022BDR2G | |
Description | IC BINARY COUNTER 4-BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14022BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 16 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89760 | ¥122.44 |
100 | ¥3.71290 | ¥371.29 |
250 | ¥3.15960 | ¥789.90 |
500 | ¥3.00170 | ¥1,500.85 |
1,000 | ¥2.29075 | ¥2,290.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13275 | ¥5,331.88 |
5,000 | ¥2.05378 | ¥10,268.90 |
12,500 | ¥1.97478 | ¥24,684.75 |
25,000 | ¥1.95523 | ¥48,880.75 |