TLV2452IDR | ||
---|---|---|
DigiKey Part Number | 296-10583-2-ND - Tape & Reel (TR) 296-10583-1-ND - Cut Tape (CT) 296-10583-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2452IDR | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2452IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.85200 | ¥208.52 |
25 | ¥19.67280 | ¥491.82 |
100 | ¥16.76020 | ¥1,676.02 |
250 | ¥15.73700 | ¥3,934.25 |
500 | ¥13.77004 | ¥6,885.02 |
1,000 | ¥11.40943 | ¥11,409.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.62257 | ¥26,556.42 |
5,000 | ¥10.22914 | ¥51,145.70 |