MMBT4403-TP | ||
---|---|---|
DigiKey Part Number | MMBT4403-TPTR-ND - Tape & Reel (TR) MMBT4403-TPCT-ND - Cut Tape (CT) MMBT4403-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT4403-TP | |
Description | TRANS PNP 40V 0.6A SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT4403-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36610 | ¥36.61 |
500 | ¥0.28766 | ¥143.83 |
1,000 | ¥0.19973 | ¥199.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16545 | ¥496.35 |
6,000 | ¥0.15647 | ¥938.82 |
9,000 | ¥0.13316 | ¥1,198.44 |
30,000 | ¥0.12317 | ¥3,695.10 |
75,000 | ¥0.10653 | ¥7,989.75 |
150,000 | ¥0.08855 | ¥13,282.50 |