
2177961041 | |
|---|---|
DigiKey Part Number | 900-2177961041-ND |
Manufacturer | |
Manufacturer Product Number | 2177961041 |
Description | KK 2.54 SR R-R 4CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177961041 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥20.21200 | ¥202.12 |
| 25 | ¥18.94480 | ¥473.62 |
| 50 | ¥18.04020 | ¥902.01 |
| 100 | ¥17.17840 | ¥1,717.84 |
| 250 | ¥16.10236 | ¥4,025.59 |
| 500 | ¥15.33356 | ¥7,666.78 |
| 1,000 | ¥14.60200 | ¥14,602.00 |
| 2,500 | ¥13.68850 | ¥34,221.25 |








