PMEG3005EJ,115 | |
---|---|
DigiKey Part Number | 1727-3866-2-ND - Tape & Reel (TR) 1727-3866-1-ND - Cut Tape (CT) 1727-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJ,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.80860 | ¥80.86 |
500 | ¥0.71652 | ¥358.26 |
1,000 | ¥0.55758 | ¥557.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49902 | ¥1,497.06 |
6,000 | ¥0.49081 | ¥2,944.86 |