Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW

DigiKey Part Number
1655-BAT54SWTR-ND - Tape & Reel (TR)
1655-BAT54SWCT-ND - Cut Tape (CT)
1655-BAT54SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW
Description
DIODE ARR SCHOT 30V 100MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
SMC Diode Solutions
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.23200¥12.32
100¥0.76170¥76.17
500¥0.55740¥278.70
1,000¥0.49116¥491.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40655¥1,219.65
6,000¥0.36384¥2,183.04
9,000¥0.34203¥3,078.27
15,000¥0.31750¥4,762.50
21,000¥0.30297¥6,362.37
30,000¥0.28883¥8,664.90
Manufacturers Standard Package