IPB043N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPB043N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB043N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB043N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB043N10NF2SATMA1 |
Description | AUTOMOTIVE MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 135A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB043N10NF2SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.35mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.30800 | ¥133.08 |
100 | ¥10.59400 | ¥1,059.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.96426 | ¥7,171.41 |
1,600 | ¥7.60604 | ¥12,169.66 |
2,400 | ¥7.22575 | ¥17,341.80 |
5,600 | ¥6.95412 | ¥38,943.07 |