Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2374IDR

DigiKey Part Number
296-11967-2-ND - Tape & Reel (TR)
296-11967-1-ND - Cut Tape (CT)
296-11967-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV2374IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2374IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
750µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
16 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20074DR2Gonsemi8,770NCS20074DR2GOSCT-ND¥5.54000Similar
In-Stock: 11,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥11.98300¥119.83
25¥10.91320¥272.83
100¥9.73300¥973.30
250¥9.17012¥2,292.53
500¥8.83186¥4,415.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.25676¥20,641.90
5,000¥8.07908¥40,395.40
7,500¥7.99012¥59,925.90
Manufacturers Standard Package