
P6SMB15CA | |
|---|---|
DigiKey Part Number | P6SMB15CALFTR-ND - Tape & Reel (TR) P6SMB15CALFCT-ND - Cut Tape (CT) P6SMB15CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15CA Models |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB15CA | Littelfuse Inc. | 7,639 | F6307CT-ND | ¥7.28000 | Direct |
| SZP6SMB15CAT3G | Littelfuse Inc. | 4,110 | F11612CT-ND | ¥7.19000 | Similar |
| P6SMB15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,312 | P6SMB15CA-E3/52GICT-ND | ¥5.29000 | Direct |
| P6SMB15CA-E3/5B | Vishay General Semiconductor - Diodes Division | 6,390 | 112-P6SMB15CA-E3/5BCT-ND | ¥5.29000 | Direct |
| SM6T15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4,940 | 112-SM6T15CA-E3/52CT-ND | ¥6.78000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.10100 | ¥31.01 |
| 100 | ¥1.97320 | ¥197.32 |
| 500 | ¥1.48694 | ¥743.47 |
| 1,000 | ¥1.32990 | ¥1,329.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94176 | ¥2,825.28 |
| 6,000 | ¥0.85783 | ¥5,146.98 |
| 9,000 | ¥0.81506 | ¥7,335.54 |
| 15,000 | ¥0.76699 | ¥11,504.85 |
| 21,000 | ¥0.74120 | ¥15,565.20 |











