
1N4448WSF-7 | |
|---|---|
DigiKey Part Number | 1N4448WSF-7DITR-ND - Tape & Reel (TR) 1N4448WSF-7DICT-ND - Cut Tape (CT) 1N4448WSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WSF-7 |
Description | DIODE STANDARD 75V 500MA SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WSF-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448WS-E3-08 | Vishay General Semiconductor - Diodes Division | 15,251 | 112-1N4448WS-E3-08CT-ND | ¥0.40000 | Direct |
| 1N4148WS | onsemi | 70,483 | 1N4148WSFSCT-ND | ¥0.18000 | Similar |
| 1N4148WS-AU_R1_000A1 | Panjit International Inc. | 1,328 | 3757-1N4148WS-AU_R1_000A1CT-ND | ¥0.10000 | Similar |
| 1N4448WS | onsemi | 60,654 | 1N4448WSFSCT-ND | ¥0.17000 | Similar |
| 1N4448WX-TP | MCC (Micro Commercial Components) | 276,155 | 1N4448WXTPMSCT-ND | ¥0.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.68720 | ¥68.72 |
| 500 | ¥0.50182 | ¥250.91 |
| 1,000 | ¥0.44145 | ¥441.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36449 | ¥1,093.47 |
| 6,000 | ¥0.32558 | ¥1,953.48 |
| 9,000 | ¥0.30573 | ¥2,751.57 |
| 15,000 | ¥0.28340 | ¥4,251.00 |
| 21,000 | ¥0.27016 | ¥5,673.36 |
| 30,000 | ¥0.25729 | ¥7,718.70 |















